UVR2A222MRD

Nichicon
647-UVR2A222MRD

UVR2A222MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 2200uF 20% 22X50 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,688

Stock:

3,688 Can Dispatch Immediately
Quantities greater than 3688 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.13 $8.13
$6.57 $65.70
$5.65 $282.50
$5.12 $512.00
$3.81 $1,905.00
$3.55 $3,550.00
$3.42 $6,840.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
100 VDC
+ 85 C
22 mm
10 mm
50 mm
2000 Hour
20 %
2.4 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 6.6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ECW-FG60335J
Film Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200
Kingston D2516ECMDXGJD-U
DRAM 4Gb 96 ball FBGA DDR3L 1866
Analog Devices Inc. LT4320IMSE#PBF
Power Management Specialised - PMIC Ideal Diode Bridge Cntr
Kioxia THGBMJG7C2LBAU8
eMMC 16GB eMMC 5.1 2D 15nm -40C to 105C
Coilcraft XAL5030-222MEC
Power Inductors - SMD 2.2uH Shld 20% 9.2A 14.5mOhms AECQ2
ABRACON ABM7-25.000MHZ-D2Y-T
Crystals 25.0 MHZ 18PF 20PPM 50OHM
Vishay HVR3700008204FR500
Metal Film Resistors - Through Hole 1/2watt 8.2Mohms 1%
Panasonic EEU-FS1J181LB
Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial
Nichicon UPW1J222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 2200uF AEC-Q200
Nichicon UFW1J222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 2200uF 20%