UVR2A010MDD

Nichicon
647-UVR2A010MDD

UVR2A010MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1uF 20% 5X11 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,971

Stock:

7,971 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7971 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.305 $3.05
$0.132 $13.20
$0.108 $108.00
$0.102 $255.00
$0.089 $1,068.00

Possible Replacement

Cornell Dubilier - CDE SK010M100ST
Cornell Dubilier - CDE
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 100V
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1 uF
100 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
21 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Microchip TC1044SCPA
High Voltage
WIMA MKS2B041001C00KSSD
1uF 50 Volts 10%
onsemi 1N4148
100V Io/200mA BULK
STMicroelectronics 1N5817
Vr/20V Io/1A BULK
onsemi KSC1845FTA
NPN Epitaxial Sil
WIMA MKS2C034701E00JSSD
63V .47uF 5% 1E=4.5x9.5x7.2 PCM 5
TDK FG28C0G1H101JNT06
RAD 50V 100pF C0G 5% LS:5mm
Nichicon UPS1E101MED
25volts 100uF 6.3x11 20% 2.5LS
Nichicon UVR1H4R7MDD1TD
50volts 4.7uF
Nichicon UVZ1H2R2MDD1TA
2.2uF 50V 20% 105c