UVR1V4R7MDD

Nichicon
647-UVR1V4R7MDD

UVR1V4R7MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4.7uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,333

Stock:

5,333 Can Dispatch Immediately

Factory Lead Time:

65 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5333 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.277 $2.77
$0.167 $16.70
$0.119 $119.00
$0.113 $282.50
$0.093 $1,116.00
$0.089 $2,670.00
$0.084 $4,536.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
35 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
40 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.14
Leakage Current: 4.935 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Broadcom Limited HDSP-4850
Led Bars & Arrays Green Light Bar 2.1 V 1.9 mcd
Keystone Electronics 4692
Screws & Fasteners METAL WASHER
Essentra MFW040A
Screws & Fasteners Metric Flat Washer: Natural Nylon, 3.7MM ID x 8MM OD x 0.5MM T - For M3.5 Screw
Essentra 16FW002125
Screws & Fasteners Flat Washer, .090 ID, .250 OD, .125 Thick, Natural,Nylon,For #2 Screw
Rubycon 25WXA220MEFC8X9
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Nichicon UVR1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Nichicon UVZ1V470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 5x11 20% 2LS