UVR1V222MHD

Nichicon
647-UVR1V222MHD

UVR1V222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45,058

Stock:

45,058 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.57 $15.70
$1.22 $122.00
$0.90 $360.00
$0.843 $1,011.60
$0.75 $2,100.00
$0.722 $3,754.40
$0.714 $7,140.00
$0.709 $17,866.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.8 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 2.31 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Broadcom Limited HLMP-1700
Red Diffused 635nm 2.3mcd
onsemi 1N4148
100V Io/200mA BULK
Wurth Elektronik 860080574007
WCAP-ATLI 100uF 35V 20% Radial
Eagle Plastic Devices 12BH321A-GR
2 "AA" W/6" LDS BLK
Nichicon UES1V220MPM
35volts 22uF 85c 8x11.5 3.5LS
Texas Instruments CD4520BE
Dual Binary Up
Kingbright WP914IDT
Red 625nm Diffused 8mcd
BIVAR ELM 4-6MM
LED Mount Self Ret 3mm Black 6MM
Panasonic ECE-A1HKA100
10uF 50V
Vishay 515D474M050JA6AE3
.47uF 50volts 20%