UVR1J470MED1TD

Nichicon
647-UVR1J470MED1TD

UVR1J470MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V 85c

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,369

Stock:

1,369 Can Dispatch Immediately
Quantities greater than 1369 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.48 $4.80
$0.272 $27.20
$0.167 $167.00
Full Ammo Pack (Order in multiples of 2000)
$0.138 $276.00
$0.132 $1,320.00
$0.126 $3,024.00
$0.119 $5,950.00
$0.104 $10,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
63 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
170 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVK1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS
KOA Speer MF1/4DC1692F
Metal Film Resistors - Through Hole 16.9K 1% 100PPM
KOA Speer MF1/4DCT52A2001F
Metal Film Resistors - Through Hole 1/4 WATT 2K OHM 1%
KOA Speer MF1/4DCT52A2002F
Metal Film Resistors - Through Hole 1/4 WATT 20K OHM 1%
KOA Speer MF1/4DCT52R5621F
Metal Film Resistors - Through Hole 1/4W 5.62K ohm 1%
Nichicon UVR1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS
Nichicon UPW1J101MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
KOA Speer MF1/4DCT52A1004F
Metal Film Resistors - Through Hole 1/4 WATT 1M OHM 1%
Nichicon UVY1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS
Nichicon UVZ2A221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X25 5LS