UVR1H470MED

Nichicon
647-UVR1H470MED

UVR1H470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:

86
Can Dispatch Immediately

On Order:

4,890
Expected 23-Oct-23

Factory Lead Time:

94
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4976 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.352 $3.52
$0.199 $19.90
$0.141 $141.00
$0.134 $536.00
$0.102 $816.00

Possible Replacement

Cornell Dubilier - CDE SK470M050ST
Cornell Dubilier - CDE
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
155 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 70.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
STMicroelectronics L7824CV
Linear Voltage Regulators 24V 1.5A Positive
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Vishay K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 2.5mm LS
onsemi MC7818CTG
Linear Voltage Regulators 18V 1A Positive
Texas Instruments LME49720NA/NOPB
Audio Amplifiers DUAL HI PERF HI FI AUD OP AMP
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS