UVR1H331MPD

Nichicon
647-UVR1H331MPD

UVR1H331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,132

Stock:

4,132 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.846 $8.46
$0.519 $51.90
$0.353 $353.00
$0.331 $595.80
$0.275 $2,970.00
$0.27 $13,608.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
330 uF
50 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
590 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 495 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
TE Connectivity 171822-2
Headers & Wire Housings HSG REC 1X02C STD
TE Connectivity 171822-3
Headers & Wire Housings 3P RECPT HSG
TE Connectivity 171822-4
Headers & Wire Housings 4P 2.5MM HOUSING
TE Connectivity 171825-6
Headers & Wire Housings 6 POS POST HDR
TDK CK45-E3AD103ZYGNA
Ceramic Disc Capacitors D: 11.5mm 1kV 0.01uF E +80/-20% LS:7.5mm
Nichicon UVR1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
TE Connectivity 171825-2
Headers & Wire Housings 2 POS POST HDR 2.5mm
TE Connectivity 171825-3
Headers & Wire Housings POST HEADER 3 POS
TE Connectivity 171825-4
Headers & Wire Housings 4-POS VERTICAL HDR