UVR1H2R2MDD

Nichicon
647-UVR1H2R2MDD

UVR1H2R2MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,120

Stock:

5,120 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5120 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.428 $0.43
$0.326 $3.26
$0.186 $18.60
$0.115 $115.00
$0.11 $275.00
$0.087 $1,044.00

Possible Replacement

Cornell Dubilier - CDE SK2R2M050ST
Cornell Dubilier - CDE
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
28 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Renesas Electronics PS2802-4-F3-A
Hi-Iso Darling 4-Ch
Vishay SB160-E3/54
60 Volt 1.0 Amp 50 Amp IFSM
onsemi 1N4148
100V Io/200mA BULK
onsemi KSC1815YTA
NPN Epitaxial Sil
Molex 02-08-2004
PIN 14-20 AWG BULK
Vishay CRCW1206100RFKEA
1/4watt 100ohms 1%
KEMET C0805C104J5RACAUTO
50V 0.1uF X7R 0805 5% AEC-Q200
Nichicon UVR1V471MPD1TD
470uF 35V 85c
NorComp 172-E09-213R911
9 POS. DIP/SO. FEM. .225" SP/BL B/S
Broadcom Limited HLMP-1321
Red Translucent 635nm 30mcd