UVR1E4R7MDD1TD

Nichicon
647-UVR1E4R7MDD1TD

UVR1E4R7MDD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 25V 85c

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,392

Stock:

7,392 Can Dispatch Immediately
Quantities greater than 7392 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.327 $3.27
$0.223 $22.30
Full Ammo Pack (Order in multiples of 2000)
$0.11 $220.00
$0.102 $1,020.00
$0.099 $2,376.00
$0.093 $4,650.00
$0.082 $8,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
35 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon ULD1H101MPD1TA
Texas Instruments TL072IP
Dual JFET In Low N
Nichicon UEP1H470MPD
50volts 47uF 0.2L/S
Nichicon UVR1C470MDD1TD
16volts 47uF
Nichicon UVR1H3R3MDD
50volts 3.3uF 5x11 20% 2LS
Nichicon UVR1V100MDD1TA
35volts 10uF
Nichicon UVZ1H010MDD1TA
1uF 50V 105C 5x11mm
Rubycon 50MS50R47MEFC4X5
GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Nichicon UVR1C220MDD
16volts 22uF 5x11 20% 2LS
Nichicon UVR1V4R7MDD1TA
4.7uF 35V 85c 5x11