UVR1E470MDD

Nichicon
647-UVR1E470MDD

UVR1E470MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 47uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,718

Stock:

9,718 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9718 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.446 $0.45
$0.298 $2.98
$0.169 $16.90
$0.104 $104.00
$0.10 $250.00
$0.093 $1,116.00
$0.089 $2,670.00
$0.087 $4,698.00

Possible Replacement

Cornell Dubilier - CDE SK470M025ST
Cornell Dubilier - CDE
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
115 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 35.25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 400 mg
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
KOA Speer MF1/4DC15R0F
Metal Film Resistors - Through Hole 15ohm 1% 100PPM
Nichicon UVR1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS
Nichicon UVR1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS
Hammond 1411P
Enclosures, Boxes & Cases Utility Enclosure - 6.0 x 5.0 x 4.0" - Aluminum Gray
Nichicon UVR1E101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 100uF
Nichicon UVR1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF
Nichicon UVR1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 5x11 20% 2LS
Nichicon UVR1E100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF 5x11 20% 2LS
Nichicon UVR1H6R8MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 50V 85c