UVR1E222MHD

Nichicon
647-UVR1E222MHD

UVR1E222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,702

Stock:

6,702 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.15 $11.50
$0.93 $93.00
$0.783 $391.50
$0.701 $560.80
$0.677 $1,624.80
$0.645 $3,612.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 85 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
1.55 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 1.65 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 4.600 g

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics L7812CV
Linear Voltage Regulators 12V 1.5A Positive
Texas Instruments LM7812CT/NOPB
Linear Voltage Regulators 3-Term Pos Regs
Nichicon UVR1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x20 20% 5LS
Nichicon UVY1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS
Nichicon ULD1V101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 35V 100UF 20%
Nichicon UVK1E332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS
Nichicon UVR1E471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF
Nichicon UVR1E101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 100uF
Nichicon UVR1V100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 10uF 5x11 20% 2LS