UVR1E101MED1TA

Nichicon
647-UVR1E101MED1TA

UVR1E101MED1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 100uF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,265

Stock:

5,265 Can Dispatch Immediately
Quantities greater than 5265 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.361 $3.61
$0.223 $22.30
$0.145 $145.00
Full Ammo Pack (Order in multiples of 2000)
$0.121 $242.00
$0.113 $1,130.00
$0.11 $2,640.00
$0.102 $5,100.00
$0.091 $9,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
190 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 75 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 877.873 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Keystone Electronics 5084
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Texas Instruments SN74LVC245ADW
Bus Transceivers Tri-State Octal Bus
Texas Instruments TPS78233DDCT
LDO Voltage Regulators Sgl Fixed Out LDO 150mA,1uA Quies Crnt
Wurth Elektronik 750313769
Power Transformers MID-SN6501 TI Driver HiVoltg .34mH 3.3VAC
Vishay 293D105X9016A2TE3
Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded
Renesas Electronics CA3140EZ
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML
THAT Corporation 2180BL08-U
Audio Amplifiers Pre-Trimmed VCA SIP-8
Texas Instruments SN74LV1T126DBVR
Translation - Voltage Levels SGL Pwr Supply SGL Buffer GATE
YAGEO MFR-25FBF52-3K3
Metal Film Resistors - Through Hole 3.3K OHM 1/4W 1%
Microchip TC4421CAT
Gate Drivers 9A Sngl