UVR1C682MHD

Nichicon
647-UVR1C682MHD

UVR1C682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:

59
Can Dispatch Immediately

On Order:

300
Expected 30-Apr-24

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$1.82 $182.00
$1.53 $918.00
$1.46 $1,752.00
$1.41 $3,807.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6800 uF
16 VDC
+ 85 C
16 mm
7.5 mm
35.5 mm
2000 Hour
20 %
2.65 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.264 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Nichicon UVR1C103MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10000uF
WeEn Semiconductors Z0103NA,412
Triacs BULKSL TRIAC
TDK B41821F4477M
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 470uF 20% STD Leads
Cornell Dubilier 478CKE025MQV
Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 25V 20%
Vishay CMF551M2100FHEB
Metal Film Resistors - Through Hole 1/2W 1.21Mohms 1%
Nichicon UFG1C221MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20%
Nichicon UFG1E101MPM
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 100uF 85c 8x11.5 3.5LS
Vishay MAL203836102E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25volts 20% 10x20
Vishay 515D228M016DK6AE3
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16volts 20%
Vishay 515D476M016JA6AE3
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16volts 20%