UVR1C471MPD

Nichicon
647-UVR1C471MPD

UVR1C471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,669
Expected 25-Jan-24

Factory Lead Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.458 $4.58
$0.201 $20.10
$0.151 $151.00
$0.143 $429.00
$0.141 $1,269.00
$0.125 $3,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
16 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
440 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 225.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Vishay MAL203136101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100UF 25V
KYOCERA AVX KC2016Z100.000C1KX00
Standard Clock Oscillators 100 MHZ 20PPM
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
HARTING 09454521560
Modular Connectors / Ethernet Connectors RJ45 COUPLER CAT 6 HAR-PORT
TE Connectivity 5-103957-4
Headers & Wire Housings RECEPTACLE ASSY 5P
TE Connectivity 794617-8
Pin & Socket Connectors RECPT DUAL ROW 8P
Panasonic ERA-6ARB4991V
Thin Film Resistors - SMD 0805 Thin film chip resistor
Hirose Electric DF13-10DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 10P DUAL ROW CRIMP
Nichicon ULD1C101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 100UF 20%
Nichicon UVR1A220MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 10 Volts 20%