UVR1C222MHD

Nichicon
647-UVR1C222MHD

UVR1C222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,997
Expected 18-Oct-23

Factory Lead Time:

72
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.32 $13.20
$0.98 $98.00
$0.822 $411.00
$0.683 $683.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
16 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
1.3 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 1.056 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.