UVR1C221MED1TD

Nichicon
647-UVR1C221MED1TD

UVR1C221MED1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16V 85c

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,450

Stock:

1,450 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1450 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.307 $3.07
$0.188 $18.80
$0.151 $151.00
Full Ammo Pack (Order in multiples of 2000)
$0.141 $282.00
$0.13 $1,300.00
$0.123 $6,150.00
$0.113 $11,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 85 C
6.3 mm
2.5 mm
20 mm
2000 Hour
20 %
260 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 105.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Pulse PH9494.100NLT
2.50mH 2250Vdc 30A DCR= 0.35mOhms
Diodes Incorporated AP64200SP-13
DCDC Conv HV Buck SO-8EP(STD) T&R 4K
ScioSense AS6500-FQFM
AS6500-FQFM QFN40 LF T&RDP
KEMET C1210C226K8RACTU
10V 22uF X7R 1210 10%
MACOM MAPS-010163-TR0500
1.4-2.4GHz 6Bit IL 5dB
TE Connectivity RN73C2A1K21BTDF
0.1W .1% 10PPM 1.21K
Molex 39-01-3065
MINI FIT REC. 6 CKT . 6 CKT 555706RBLACK
Vishay MCU0805PD1009DP500
.400W 10ohms .5% 0805 25ppm Hi Power
Vishay MMB02070C1004FB200
1W 1Mohms 1% 0207 MELF 300V 50ppm
TE Connectivity 1-1393224-2
RYA31024