UVR1C221MED1TA

Nichicon
647-UVR1C221MED1TA

UVR1C221MED1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 220uF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:

156
Can Dispatch Immediately

On Order:

4,000
Expected 05-Jan-24
Quantities greater than 4156 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.443 $4.43
$0.251 $25.10
$0.173 $173.00
Full Ammo Pack (Order in multiples of 2000)
$0.147 $294.00
$0.123 $1,230.00
$0.119 $2,856.00
$0.112 $5,600.00
$0.099 $9,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 85 C
6.3 mm
2.5 mm
20 mm
2000 Hour
20 %
260 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 105.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Sensirion SHT45-AD1B-R3
Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Texas Instruments LM2586S-ADJ/NOPB
3-AMP FLYBACK REG
Vishay TEPT5700
Ambient Light Sensor
Microchip MCP1804T-3002I/OT
150mA LDO Vin 28V Vout =3.0V
Bourns P6SMB15CA
15V 600W BiDir
ROHM Semiconductor BR24G512FVT-3AGE2
I2C BUS(2-Wre) 512K TSSOP-B8 EEPROM
Cornell Dubilier 380LX822M050K032
50V 8200uF 30X35
E-Switch 800SP9B6M2RE
SPST OFF(ON) PC MNT
Nichicon UVZ2E101MHD
250volts 100uF 16x31.5 20% 7.5LS
Nichicon UPV1H3R3MFD
50volts 3.3uF 5x11 20% 2LS