UVR1A470MDD

Nichicon
647-UVR1A470MDD

UVR1A470MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,528

Stock:

5,528 Can Dispatch Immediately
Quantities greater than 5528 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.352 $3.52
$0.286 $28.60
$0.097 $1,164.00
$0.093 $2,790.00
$0.087 $4,698.00
$0.076 $7,752.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
10 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
100 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 14.1 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TRACO Power TSR 1-2450E
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Nichicon UVR1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 10x12.5 '20% 5LS
Nichicon UVR1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF
Texas Instruments TPS61202DRCT
Switching Voltage Regulators 0.3V In Vltg Boost
ABLIC S-812C33AY-B2-U
LDO Voltage Regulators 3.3V 1.0uA 2.0%
Nichicon UVR1A101MDD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 100uF 5x11 20% 2LS
Nichicon UVZ1H010MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50V 105C 5x11mm
Nichicon UVR1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS
Nichicon UVR1C101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF
Nichicon UVR1V100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 10uF 5x11 20% 2LS