UVR0J103MHD

Nichicon
647-UVR0J103MHD

UVR0J103MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20
Can Dispatch Immediately

On Order:

400
Expected 22-Jan-24

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.84 $18.40
$1.32 $132.00
$1.05 $420.00
$0.917 $1,100.40
$0.82 $2,296.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10000 uF
6.3 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
2.35 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.28
Leakage Current: 1.89 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
KYOCERA AVX SA105C102KAR
50 VDC 1000 pF X7R 10 % .2 in
Wurth Elektronik 150141RS73100
WL-SMTW SMDMono TpVw Waterclr 3528 Red
Coto Technology 9007-05-01
1FORMA 5V W/DIODE
Nichicon UPW1V472MHD
35volts 4700uF AEC-Q200
Preci-dip 110-87-642-41-001101
Texas Instruments MC79L05ACDR
5V Fixed Neg
Samsung Electro-Mechanics CL31B225KAHNNNE
2.2uF+/-10% 25V X7R 1206
Panasonic ECE-A1CKS100
10UF 16V
Wurth Elektronik 150141AS73100
WL-SMTW SMDMono TpVw Waterclr 3528 Amber
Vishay A101J15C0GF5TAA
100pF 50V 5% C0G Axial