UVP2A220MPD

Nichicon
647-UVP2A220MPD

UVP2A220MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 20% 10X16 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,327

Stock:

4,327 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$0.919 $9.19
$0.722 $72.20
$0.634 $634.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
22 uF
100 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
135 mA
- 40 C
Straight
UVP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 66 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ECW-FD2W125JC
450VDC 1.2uF 5% LS=15mm Cut Lead
Nichicon UKL1E100KDDANATA
10UF 25V
onsemi SMMBT3906LT1G
SS GP XSTR SPCL TR
Infineon IRF3205PBF
MOSFT 55V 98A 8mOhm 97.3nC
onsemi SMMBT3904LT1G
SS GP XSTR SPCL TR
TE Connectivity 1-1123722-4
PLUG HOUSING 4P
TE Connectivity 1123721-1 (Cut Strip)
EP CONN REC CONTACT Cut Strip of 100
Nichicon UVP2A101MHD1TN
100uF 100 Volts 20%
Nichicon UVP2A330MHD
100volts 33uF 20% 12.5X20 5LS
Rubycon 100NA22MEFC10X12.5
BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS