UVP1H2R2MDD

Nichicon
647-UVP1H2R2MDD

UVP1H2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,809

Stock:

3,809 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3809 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.385 $3.85
$0.218 $21.80
$0.136 $136.00
$0.128 $320.00
$0.115 $1,380.00

Possible Replacement

CDE / Illinois Capacitor 225BPS050M
CDE / Illinois Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% LYTICS/IC
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
25 mA
- 40 C
Straight
UVP
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.14
Leakage Current: 3.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Bourns 3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 10% 0.5WATTS
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance
Central Semiconductor 2N5088 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
E-Switch EG1271
Slide Switches PC MNT SLIDE SPDT
Texas Instruments CD4047BE
Monostable Multi-vibrator CMOS LP Mono/Astable
TDK FG28C0G1H101JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 100pF C0G 5% LS:5mm
KEMET MMK5272J63J01L16.5TA18
Film Capacitors 63V 2700pF 5% LS=5mm