UVP1H100MED

Nichicon
647-UVP1H100MED

UVP1H100MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,975
Expected 01-Jan-24

Factory Lead Time:

98
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7975 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.45 $4.50
$0.27 $27.00
$0.171 $171.00
$0.162 $648.00
$0.16 $1,280.00

Possible Replacement

CDE / Illinois Capacitor 106BPS050M
CDE / Illinois Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
52 mA
- 40 C
Straight
UVP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 15 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 612.800 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Infineon 2ED020I12-FI
Gate Drivers ISOLATED DRIVER
Nichicon URS1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
Nichicon UHE1A562MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 10V 5600uF 20%
Nichicon UVZ1E330MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 25 Volts 20%
Panasonic EEU-FC2A221L
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V
Vishay MAL203858478E3
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 20% 63V
Nichicon UPW1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200
Nichicon UVP1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS