UVP0J472MHD

Nichicon
647-UVP0J472MHD

UVP0J472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.72 $27.20
$2.08 $208.00
$1.57 $942.00
$1.38 $1,656.00
$1.27 $3,429.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
4700 uF
6.3 VDC
+ 85 C
16 mm
7.5 mm
31.5 mm
2000 Hour
20 %
2.02 A
- 40 C
UVP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 888.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99