UVK2W101MHD

Nichicon
647-UVK2W101MHD

UVK2W101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 100uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.01 $10.01
$9.00 $90.00
$7.81 $390.50
$6.81 $681.00
$5.99 $1,198.00
$5.58 $3,348.00
$5.19 $5,190.00
$5.10 $13,260.00
5,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
450 VDC
+ 85 C
18 mm
7.5 mm
40 mm
2000 Hour
20 %
280 mA
- 25 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 1.9 mA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99