UVK2E470MHD

Nichicon
647-UVK2E470MHD

UVK2E470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:

986 Can Dispatch Immediately

Factory Lead Time:

66 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.40 $24.00
$1.79 $179.00
$1.27 $635.00
$1.08 $1,080.00
$1.03 $5,150.00
$1.01 $10,100.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
250 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
270 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 570 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Littelfuse 250R080ZR
Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A
Central Semiconductor 2N2907 PBFREE
Bipolar Transistors - BJT PNP Silicon
Nichicon UFW2A471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF Radial
Central Semiconductor 2N3391A PBFREE
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/500
Texas Instruments NE555DR
Timers & Support Products Precision
Vishay UF4004-E3/73
Rectifiers 400 Volt 1.0A 50ns 30 Amp IFSM
Panasonic ECA-2VM2R2
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 350VDC 20%
KEMET ESK227M025AG3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 85C 2k Hour Radial
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Panasonic ECE-A1VKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 35V KS RADIAL