UVK2E220MPD

Nichicon
647-UVK2E220MPD

UVK2E220MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 22uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:

587 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.20 $12.00
$1.05 $105.00
$0.69 $690.00
$0.634 $1,648.40
$0.599 $5,990.00
$0.591 $14,775.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
250 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
20 %
150 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 320 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203138229E3
Aluminium Electrolytic Capacitors - Axial Leaded 63V 22uF -10% +50%
Chemi-Con ELE-250ELL101MF11D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Chemi-Con ELE-500ELL4R7ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V
Chemi-Con ELE-500ELL101MHB5D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Analog Devices Inc. LT3580EMS8E#PBF
Switching Voltage Regulators Boost/Inv DC/DC Conv w/ 2A Switch, Soft-
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Nichicon UVZ2E100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x16 20% 5LS
Nichicon UVR2E330MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 33uF 12.5x20 20% 5LS
Nichicon ULD1A101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10V 100UF 20%
Nichicon ULD1H010MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1UF 20%