UVK2D220MPD

Nichicon
647-UVK2D220MPD

UVK2D220MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 22uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.885 $8.85
$0.582 $58.20
$0.378 $378.00
$0.363 $653.40
$0.337 $3,639.60
$0.333 $8,391.60
$0.327 $16,480.80
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
200 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
150 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 276 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99