UVK2C680MHD

Nichicon
647-UVK2C680MHD

UVK2C680MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 68uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:

658 Can Dispatch Immediately

Factory Lead Time:

102 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.93 $19.30
$1.44 $144.00
$1.10 $550.00
$0.962 $962.00
$0.887 $2,217.50
$0.846 $4,230.00
$0.837 $8,370.00
$0.826 $20,650.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
68 uF
160 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
350 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 535.2 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay VS-E5PW3006LHN3
Rectifiers 30A 600V
Vishay MAL203136101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100UF 25V
KEMET C1206C101JDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 1206 10% Flex Sft AECQ2
KEMET C1210C102J1GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.068uF X7R 1210 10% Flex Soft AECQ2
Chemi-Con EKWA401ELL121MU45S
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 400V
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
TE Connectivity 1-1623793-2
Wirewound Resistors - Through Hole SQP5 47K 5% MTL FLM
Vishay MAL202138151E3
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial
Nichicon UVR2C470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 47uF 12.5x20 20% 5LS
Cornell Dubilier 226CKE160MLN
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160V 20% LYTICS/IC