UVK2C471MHD

Nichicon
647-UVK2C471MHD

UVK2C471MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 160volts 470uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:

83 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.44 $8.44
$6.81 $68.10
$5.86 $293.00
$5.15 $515.00
$3.89 $2,334.00
$3.65 $3,650.00
$3.52 $7,040.00
$3.46 $17,300.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
160 VDC
+ 85 C
18 mm
7.5 mm
40 mm
2000 Hour
20 %
1.2 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.108 mA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 1-2199298-4
16P DIP SKT 300 CL LADDER
Texas Instruments LM324N
Quad
Cornell Dubilier 477TTA035M
470uF 35V 20%
TE Connectivity RSS3680RJTB
RSS3 680R 5% AMMO PK
Panasonic ECE-A1EKS4R7B
25VDC 4.7uF SU
Nichicon UVZ2C331MHD
160volts 330uF 18x40 20% 7.5LS
Panasonic ECA-1CHG101
100uF 16V
Panasonic ECA-1CM100I
Al Lytic Cap 85C Radial M Series
Cornell Dubilier 476TTA016M
47uF 16V 20% LYTICS/IC
Cornell Dubilier 477TTA016M
470uF 16V 20%