UVK2A221MHD

Nichicon
647-UVK2A221MHD

UVK2A221MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,000
Expected 24-Jan-24

Factory Lead Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.73 $17.30
$1.06 $106.00
$1.00 $500.00
$0.85 $850.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
100 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
550 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 660 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Toshiba 74HCT4051D
CMOS LOGIC IC SERIES SOIC16
Vishay NFR25H0001500JR500
150 OHM 5% 100PPM 1/2W
Vishay IRFL9110TRPBF-BE3
100V P-CH MOSFET (D-S)
Texas Instruments OPA990IDBVR
Single 1MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 5-SOT-23 -40 to 125
TDK B32922X2334M000
275VAC 0.33uF 20% LS 15mm X2
onsemi BC640TA
TO-92 PNP GP AMP
onsemi BC63916-D74Z
TO-92 NPN GP AMP
Panasonic ECE-A1AKA330B
10VDC 33uF SU SU BI-POL
Vishay PR02000202701JA100
2watt 2.7Kohms 5%
Deltron 551-0500
JACK RED