UVK1E682MHD

Nichicon
647-UVK1E682MHD

UVK1E682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 6800uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:

130 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.93 $5.93
$4.82 $48.20
$3.68 $368.00
$2.86 $1,716.00
$2.49 $2,988.00
$2.34 $6,318.00
$2.29 $11,679.00
10,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6800 uF
25 VDC
+ 85 C
16 mm
7.5 mm
35.5 mm
2000 Hour
20 %
2.6 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 5.1 mA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay BY255P-E3/73
Rectifiers 3.0 Amp 1300 Volt
Panasonic EEU-FR1V222
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm
TDK B41821A5478M
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% STD Leads
Nichicon UPJ1E332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x35.5 20% 7.5LS
Chemi-Con EKY-350ELL471MJ20S
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 470uF Tol 20% 10x20mm AEC-Q200
Littelfuse 0218005.HXP
Cartridge Fuses 250V 5A Time Lag (Slo-Blo)
Littelfuse 02183.15MXP
Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo)
Panasonic EEU-FC1C222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Panasonic EEU-FC1E221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V