UVK1E332MHD

Nichicon
647-UVK1E332MHD

UVK1E332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,097

Stock:

1,097 Can Dispatch Immediately

Factory Lead Time:

66 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.60 $16.00
$1.20 $120.00
$0.906 $362.40
$0.80 $960.00
$0.746 $2,088.80
$0.692 $3,598.40
$0.679 $6,790.00
$0.666 $16,783.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3300 uF
25 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.98 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 2.475 mA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL202116472E3
Aluminium Electrolytic Capacitors - Axial Leaded 4700UF 25V
Orion Fans OD9225-24HBXE
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 93.8CFM, 8.4W, High Performance, Ball, Wire
Texas Instruments TLV3601DCKR
Analog Comparators
STMicroelectronics L5970AD
Switching Voltage Regulators 4.4-36V 1A Step-Down
Neutrik NC3MAH
XLR Connectors 3C MALE PCB RECEPTACLE
Neutrik NC3FAH2-0
XLR Connectors XLR 3P F/M CONN
Nichicon UVR1E222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5x25 20% 5LS
Nichicon UVR1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
KYOCERA AVX TAJD227K010RNJ
Tantalum Capacitors - Solid SMD 10V 220uF 10% 2917 ESR= 500 mOhm
KEMET ESH107M063AH9AA
Aluminium Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 2k Hour Radial