UVK1C471MPD

Nichicon
647-UVK1C471MPD

UVK1C471MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,861

Stock:

2,861
Can Dispatch Immediately

On Order:

200
Expected 20-Nov-23

Factory Lead Time:

75
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.911 $9.11
$0.599 $59.90
$0.378 $378.00
$0.355 $1,065.00
$0.305 $2,745.00
$0.299 $7,176.00
$0.288 $12,960.00
99,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
16 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
440 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 225.6 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKA1C102MPD1TD
16V 1000uF AEC-Q200
Panasonic EEU-FR1H100
50VDC 10uF 20% L/S=2mm
Nichicon UKL1H3R3MDDANA
50 Volt 3.3uF 105C
Nichicon UVY2E330MPD
250volts 33uF 10x20 20% 5LS
onsemi KSA992FBU
PNP Epitaxial Sil
Panasonic ECA-1CM100I
Al Lytic Cap 85C Radial M Series
Nichicon UVR1E471MPD
25volts 470uF 10x12.5 '20% 5LS
Chemi-Con ELE-500ELL1R0ME11D
1uF 50V
Panasonic ECA-1EM220
22UF 25V ALUM LYTIC RADIAL
Panasonic EEU-FM1C102B
Al Lytic CapLow ESR Radial FM Series