UVK1C222MPD

Nichicon
647-UVK1C222MPD

UVK1C222MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:

872 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.97 $19.70
$1.47 $147.00
$1.11 $555.00
$0.988 $988.00
$0.863 $2,416.40
$0.833 $4,664.80
$0.83 $9,296.00
$0.813 $20,487.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
16 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
20 %
1 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 1.056 mA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL202116472E3
4700UF 25V
Vishay MAL202127102E3
1000uF 40V 20%
Vishay MAL212517222E3
2200UF 40V
Bourns CR01005-FW-1000GLF
Res 01005 100R 1% 31mW TC200
Bourns CR01005-FW-1003GLF
Res 01005 100k 1% 31mW TC200
onsemi KSC1845FTA
NPN Epitaxial Sil
Wurth Elektronik 860020672005
WCAP-ATG5 1uF 50V 20% Radial
Nichicon UVR1C471MPD1TD
470uF 16V 85c 8x11.5
Nichicon UVP1C100MDD1TA
10uF 20% 16V Bi-Polar-Leaded
Nichicon UKL1C100MDDANA
16 Volt 10uF 105C