UVK1A682MHD

Nichicon
647-UVK1A682MHD

UVK1A682MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 6800uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.93 $19.30
$1.36 $136.00
$1.19 $595.00
$1.10 $1,100.00
$1.05 $2,625.00
$1.02 $5,100.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6800 uF
10 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
2.25 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.36
Leakage Current: 2.04 mA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99