UVK1A332MHD

Nichicon
647-UVK1A332MHD

UVK1A332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.72 $17.20
$1.29 $129.00
$0.991 $495.50
$0.841 $841.00
$0.802 $1,604.00
$0.744 $3,720.00
$0.731 $7,310.00
$0.716 $17,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3300 uF
10 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
1.45 A
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 990 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99