UUR1E331MNT1GS

Nichicon
647-UUR1E331MNT1GS

UUR1E331MNT1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 330uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.02 $10.20
$0.75 $75.00
Full Reel (Order in multiples of 500)
$0.636 $318.00
$0.463 $463.00
$0.435 $1,087.50
$0.385 $3,850.00
$0.376 $9,400.00
$0.366 $18,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

RoHS Version

Nichicon UUR1E331MNL1GS
Nichicon
Aluminium Electrolytic Capacitors - SMD 25volts 330uF 20% AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
UUR
General Purpose Electrolytic Capacitors
330 uF
25 VDC
20 %
- 40 C
+ 85 C
10 mm
10 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99