UUD1V560MCL1GS

Nichicon
647-UUD1V560MCL

UUD1V560MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 56uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,709

Stock:

2,709 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.564 $5.64
$0.419 $41.90
Full Reel (Order in multiples of 900)
$0.419 $377.10
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
56 uF
35 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
7.7 mm
2000 Hour
280 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 19.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 400 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Coilcraft XAL8080-103MED
Power Inductors - SMD 10uH Shld 20% 8.7A 23.1mOhms
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Vishay MAL215099702E3
Aluminium Electrolytic Capacitors - SMD 100uF 80V 20%
Texas Instruments SN74LVC1G17DBVRG4
Buffers & Line Drivers Single Schmitt-Trgr
Vishay V10P10-M3/87A
Schottky Diodes & Rectifiers 10 Amp 100 Volt
Nichicon URS1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
Nichicon UCD1H330MCL6GS
Aluminium Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200
Nichicon UPW1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200