UUD1E680MCL1GS

Nichicon
647-UUD1E680MCL

UUD1E680MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,023

Stock:

3,023
Can Dispatch Immediately

On Order:

4,000
Expected 23-Feb-24

Factory Lead Time:

76
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.502 $5.02
$0.324 $32.40
Full Reel (Order in multiples of 1000)
$0.266 $266.00
$0.242 $484.00
$0.223 $2,230.00
$0.218 $5,450.00
$0.21 $10,500.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
68 uF
25 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 320 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Vishay IHLP4040DZER330M1A
Power Inductors - SMD 33uH 20% AEC-Q200
Keystone Electronics 4928
Terminals S/M MALE .240" 20A QUICK FIT TERMINAL
Vishay CRCW08051K00FKEAC
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Panasonic 20SVPF390M
Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm
KYOCERA AVX 08053C104JAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 5% Flex Soft
STMicroelectronics STPS20M100SG-TR
Schottky Diodes & Rectifiers 20A 100V
Panasonic ERJ-6ENF1501V
Thick Film Resistors - SMD 0805 1.5Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1692V
Thick Film Resistors - SMD 0805 16.9Kohms 1% AEC-Q200
Kingbright APA3010SURCK-GX
Standard LEDs - SMD RA Red 630nm 220mcd 120deg Water Clr
Vishay CRCW08052K26FKEA
Thick Film Resistors - SMD 1/8watt 2.26Kohms 1%