UUD1E560MCL1GS

Nichicon
647-UUD1E560MCL

UUD1E560MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 56uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,950

Stock:

1,950 Can Dispatch Immediately

Factory Lead Time:

98 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.874 $0.87
$0.472 $4.72
$0.305 $30.50
Full Reel (Order in multiples of 1000)
$0.259 $259.00
$0.227 $454.00
$0.208 $2,080.00
$0.205 $5,125.00
$0.197 $9,850.00
$0.193 $19,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
56 uF
25 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 14 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 320 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
KEMET C1210C225K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10%
TDK CGA9N3X7R1C476M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 16V 47uF X7R 20% AEC-Q200
KEMET C971U472MUWDBA7317
Safety Capacitors 400/250V 4700pF Y5U 20% LS=10mm
Panasonic ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
Panasonic ERJ-2RKF22R0X
Thick Film Resistors - SMD 0402 22.0ohms 1% Tol AEC-Q200
Panasonic ERJ-2RKF7502X
Thick Film Resistors - SMD 0402 75Kohms 1% AEC-Q200
KEMET C0402C220K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 10%
KEMET C0402C223K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0402 10%
TAIYO YUDEN UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R