UUD1E100MCL1GS

Nichicon
647-UUD1E100MCL

UUD1E100MCL1GS

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,381

Stock:

1,381
Can Dispatch Immediately

On Order:

4,000
Expected 17-Oct-23

Factory Lead Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.856 $0.86
$0.458 $4.58
$0.294 $29.40
$0.234 $234.00
Full Reel (Order in multiples of 2000)
$0.221 $442.00
$0.199 $1,990.00
$0.182 $9,100.00
$0.169 $16,900.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
10 uF
25 VDC
20 %
-
- 55 C
+ 105 C
4 mm
5.8 mm
2000 Hour
80 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 130 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Texas Instruments TL074HIDYYR
Quad, 40-V, 5-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
TDK PLEA67BCA4R7M-1PT00
4.7uH 20% 1080ohm 0.3A
Winbond W25Q64JWSSIM
spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR
Bourns CMP0805-FX-1004ELF
1M OHM 1% 1/2W TC100
Bourns PTV09A-4020F-C103
PANEL CONTROL - 9MM-ST-CA
Vishay RCC08053K30FKEA
1/4W 3.3Kohms 1% 100ppm
Vishay RCC080510M0FKEA
1/4W 10Mohms 1% 100ppm
Broadcom Limited HCPL-7520-300E
4.5 - 5.5 SV +/-5%
Bourns CR0805-FX-1001ELF
1K 1%
YAGEO RC0805FR-074M7L
4.7 MOhms 125 mW 080 5 1%