UUD1C680MCL1GS

Nichicon
647-UUD1C680MCL

UUD1C680MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 68uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,904

Stock:

1,904 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.50 $5.00
$0.324 $32.40
Full Reel (Order in multiples of 1000)
$0.273 $273.00
$0.242 $484.00
$0.225 $2,250.00
$0.218 $5,450.00
$0.208 $10,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
68 uF
16 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 320 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
KYOCERA AVX 08056D107MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20%
Nexperia MM3Z12VT1GX
Zener Diodes MM3Z12VT1G/SOD323/SOD2
Positronic MC612N/AA
Power to the Board CONTACT
Panasonic EEE-FK1C101AL
Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% 6x6mm AEC-Q200
Panasonic EEE-FK1E330AL
Aluminium Electrolytic Capacitors - SMD 25VDC 33uF 20% 6x6mm AEC-Q200
Hirose Electric FX23-60P-0.5SV20
Board to Board & Mezzanine Connectors 0.5mm Pitch Header Strt 60P 20mm Hght
Nidec CAS-120TA
Slide Switches SPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, washable with seal tape
onsemi H11L1M
Logic Output Opto-couplers Optocoupler LC Schmitt Trigger
Phoenix Contact 1952322
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring
TDK-Lambda CC6-2405SF-E
Isolated DC/DC Converters - Through Hole 6W 5V 1.2A