UUD1C470MCL1GS

Nichicon
647-UUD1C470MCL

UUD1C470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:

177
Can Dispatch Immediately

On Order:

4,000
Expected 19-Mar-24

Factory Lead Time:

86
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.564 $5.64
$0.368 $36.80
Full Reel (Order in multiples of 1000)
$0.272 $272.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
47 uF
16 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 320 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Epson RX8901CE XS B06
Real Time Clock RX8901CE XS B0 REAL TIME CLOCK MODULE I2C-Bus 3.0V +/-3ppm 2k TR
KEMET R75IN410050H4J
Film Capacitors 250V 1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
Sensata 67F085
Thermostats SUB-MIN THERMOSTAT (TO-220)
Chemi-Con EGXA451VSN221MR30L
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 450V
Bourns CV275K7BL1
Varistors CV 275 K 7 B L1
Vishay IRF740PBF
MOSFET 400V N-CH HEXFET
KOA Speer RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
Nichicon UUD1A471MNL1GS
Aluminium Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200
ROHM Semiconductor RSB33VTE-17
ESD Suppressors / TVS Diodes ESD Protection Diode