UUD1A560MCL1GS

Nichicon
647-UUD1A560MCL

UUD1A560MCL1GS

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 10volts 56uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 831

Stock:

831 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.495 $4.95
$0.32 $32.00
Full Reel (Order in multiples of 1000)
$0.262 $262.00
$0.238 $476.00
$0.218 $2,180.00
$0.208 $5,200.00
$0.199 $9,950.00
$0.195 $19,500.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UUD
Low Impedance Electrolytic Capacitors
56 uF
10 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 5.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 320 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Image Description
Global Connector Technology (GCT) SIM6050-8-0-30-00-A
SIM Card Connector, Retainer Type, Dual SIM, 2x8 Pin,SMT, Profile 3.00mm
STMicroelectronics LM139DT
Low PWR Quad Volt 1.1 mA 25nA 250mV
Analog Devices Inc. LT3042EMSE#PBF
20V, 200mA, Ultralow N, Ultrahigh PSRR R
Bourns CRM2512-FX-10R0ELF
2watts 1% 10ohms 100 PPM 2512
Nexperia BAV99S,115
BAV99S/SOT363/SC-88
Texas Instruments SN74LVC1G17DCKR
Single Schmitt-Trgr
Bourns CDSOT23-SM712
SOT-23 7V400W Low Capacitance
Nexperia 74HC4051D,653
74HC4051D/SOT109/SO16
Wurth Elektronik 150060RS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Red
Murata GRM188Z71C475KE21D
4.7 uF 16 VDC 10% 0603 X7R