USV0J221MFD

Nichicon
647-USV0J221MFD

USV0J221MFD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 220uF 8x7 20% 3.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:

433 Can Dispatch Immediately
Quantities greater than 433 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.82 $8.20
$0.539 $53.90
$0.339 $339.00
$0.318 $826.80
$0.273 $2,730.00
$0.268 $6,700.00
$0.259 $12,950.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
7 mm
5000 Hour
20 %
130 mA
- 40 C
Straight
USV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 13.86 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 670 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99