USR1E220MDD

Nichicon
647-USR1E220MDD

USR1E220MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 5x7 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,000
Quantities greater than 5000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.378 $3.78
$0.214 $21.40
$0.13 $130.00
$0.125 $325.00
$0.102 $1,020.00
$0.099 $2,475.00
$0.093 $4,650.00
$0.082 $8,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
25 VDC
+ 85 C
5 mm
2 mm
7 mm
2000 Hour
20 %
48 mA
- 40 C
Straight
USR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 5.5 uA
Package/Case: 5 mm x 7 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 290 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. OP177GSZ
Precision Amplifiers ULTRA-PRECISION OP AMP IC
Texas Instruments OPA1611AIDR
Precision Amplifiers 1.1nV/Hz Noise Low Pwr Prec Op Amp
Vishay K102J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 2.5mm LS
Cornell Dubilier 150473K400DB
Film Capacitors 0.047uF 400V 10%
Vishay MAL202136101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial
Mill-Max 110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max 110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Vishay MAL202138109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial
KYOCERA AVX TAP225K016SRW
Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm
TDK B32529C473J
Film Capacitors 0.047uF 63volts 5%