USR1C330MDD

Nichicon
647-USR1C330MDD

USR1C330MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:

271 Can Dispatch Immediately
Quantities greater than 271 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.402 $4.02
$0.227 $22.70
$0.14 $140.00
$0.132 $343.20
$0.11 $1,100.00
$0.106 $2,650.00
$0.099 $4,950.00
$0.087 $8,700.00

Possible Replacement

Nichicon UWX1C330MCL1GB
Nichicon
Aluminium Electrolytic Capacitors - SMD 16volts 33uF AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
33 uF
16 VDC
+ 85 C
5 mm
2 mm
7 mm
2000 Hour
20 %
55 mA
- 40 C
Straight
USR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 5.28 uA
Package/Case: 5 mm x 7 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 290 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL32Y106KCVZNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 100V, 10%, X7S, 1210 Multi-layer Ceramic Capacitor
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
Texas Instruments OPA818IDRGR
Operational Amplifiers - Op Amps 2.7-GHz, 13-V, decompensated 7-V/V, FET-input operational amplifier 8-SON -40 to 125
Knowles JZ500
Trimmer/Variable Capacitors 8.0 - 50PF 125V
Texas Instruments TLV809ED29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low, push-pull output 3-SOT-23 -40 to 125
KOA Speer RK73H2ETTD3000F
Thick Film Resistors - SMD 300 OHM 1%
Texas Instruments TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Level Translator
Phoenix Contact 1757307
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header
Hirose Electric FH52-60S-0.5SH
FFC & FPC Connectors 60P 0.5MM PITCH R/A SMT, AU
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB