USP1HR33MDD

Nichicon
647-USP1HR33MDD

USP1HR33MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 0.33uF 4x7 20% 1.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:

607 Can Dispatch Immediately
Quantities greater than 607 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.452 $4.52
$0.272 $27.20
$0.171 $171.00
$0.162 $421.20
$0.14 $1,400.00
$0.134 $3,350.00
$0.126 $6,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
0.33 uF
50 VDC
+ 85 C
4 mm
1.5 mm
7 mm
2000 Hour
20 %
3.5 mA
- 40 C
Straight
USP
Bulk
Brand: Nichicon
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 210 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bel SS-60400-030
Modular Connectors / Ethernet Connectors CAT 6A IP67 RJ45 COUPLER
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
KEMET A780MS337M1VLAV020
Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms
Bel SS-39400-008
Modular Connectors / Ethernet Connectors Cat6a IP67 Shielded Plug Kit
Infineon BSC024NE2LSATMA1
MOSFET N-Ch 25V 100A TDSON-8 OptiMOS
Texas Instruments DRV8312DDW
Motor/Motion/Ignition Controllers & Drivers 3 Phase PWM Motor Drvr
Analog Devices Inc. AD8305ACPZ-RL7
Logarithmic Amplifiers CSP Baseband Logarithmic Amplifier
Nexperia 74HC7541PW,118
Buffers & Line Drivers 74HC7541PW/SOT360/TSSOP20
Infineon IRF8714TRPBF
MOSFET MOSFT 30V 14A 8.7mOhm 8.1nC Qg
Texas Instruments SN65HVD1782QDRQ1
RS-485 Interface IC Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125