USP1H100MDD

Nichicon
647-USP1H100MDD

USP1H100MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 8x7 20% 3.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:

134 Can Dispatch Immediately
Quantities greater than 134 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.716 $7.16
$0.471 $47.10
$0.296 $296.00
$0.277 $720.20
$0.238 $2,380.00
$0.234 $5,850.00
$0.225 $11,250.00
$0.218 $21,800.00

Possible Replacement

Nichicon UVP2A100MPD
Nichicon
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% 8X11.5 3.5LS
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 85 C
8 mm
3.5 mm
7 mm
2000 Hour
20 %
44 mA
- 40 C
Straight
USP
Bulk
Brand: Nichicon
Leakage Current: 25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 670 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns CR1206AFX-10R0ELF
ResA 1206 10R 1% 250mW TC100
Microchip MCP6002T-I/SN
Dual 1.8V 1MHz
Texas Instruments TL072ACDR
Low-Noise JFET-Input Op Amp
RECOM R-78E5.0-0.5
0.5A 5V OUT SIP VERT
Microchip MCP6004-I/SL
Quad 1.8V 1MHz
Analog Devices Inc. ADP150AUJZ-3.0-R7
150mA Ultra-Low Noise LDO 3.0 Vout
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Nexperia MMBT3904VL
MMBT3904/SOT23/TO-236AB
KEMET C0805C104K5RAC7411
50V 0.1uF X7R 0805 10%
KEMET C1206C106M3PACTU
25V 10uF X5R 1206 20%