USF1E150MDD

Nichicon
647-USF1E150MDD

USF1E150MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 15uF 5x7 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:

377 Can Dispatch Immediately
Quantities greater than 377 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.744 $0.74
$0.515 $5.15
$0.348 $34.80
$0.225 $225.00
$0.214 $556.40
$0.186 $1,860.00
$0.184 $4,600.00
$0.177 $8,850.00
$0.171 $17,100.00

Possible Replacement

Nichicon UPM1H150MDD
Nichicon
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 15uF AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
15 uF
25 VDC
+ 105 C
5 mm
2 mm
7 mm
1000 Hour
20 %
110 mA
- 55 C
Straight
1.7 Ohms
USF
Bulk
Brand: Nichicon
Leakage Current: 3.75 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 290 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99